The SMBJ188A-E3/51 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 328V and peak pulse power of 600W. It operates within a temperature range of -55°C to 150°C and features a DO-214AA package. The device is available in bulk packaging with 2000 units per package.
Vishay SMBJ188A-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 328V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Compliant |
No datasheet is available for this part.