The SMBJ18A/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case suitable for surface mount. It can handle peak pulse power of up to 600W and operates over a temperature range of -55°C to 150°C. The device has a clamping voltage of 29.2V and is designed to protect against voltage spikes. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |