The SMBJ18A/2C is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AA case, suitable for surface mount applications. It can handle a peak pulse power of 600W and a maximum operating temperature of 150°C. The device is rated for an operating supply voltage of 18V and features a clamping voltage of 29.2V. It is available in tape and reel packaging and is suitable for use in applications where a high surge current of 100A is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |