The SMBJ18A/55 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 29.2V. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 100A. The device is packaged in a DO-214AA package and is available in quantities of 3200 per reel. The SMBJ18A/55 is designed to protect electronic circuits from voltage spikes and transient events.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |