The SMBJ18A-E352 is a surface mount unidirectional transient voltage suppressor from Vishay, with a clamping voltage of 29.2V and a maximum operating temperature of 150°C. It has a peak pulse power of 600W and a leakage current of 1nA. The device is packaged in an SMB case and is available on tape and reel. It is not radiation hardened and has a reverse breakdown voltage of 20V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Clamping Voltage | 29.2V |
| Leakage Current | 1nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS | Not CompliantNo |