The SMBJ18AHE3/2C is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 29.2V and a maximum operating temperature range of -55°C to 150°C. It has a peak pulse power rating of 600W and a maximum surge current of 100A. The device is packaged in a DO-214AA case and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |