The SMBJ18CA/55 is a bidirectional transient voltage suppressor with a clamping voltage of 29.2V. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 100A. This component is available in a DO-214AA package, which is suitable for surface mount applications. The SMBJ18CA/55 is packaged in tape and reel quantities of 3200 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |