The SMBJ18CA-E3/51 is a surface mount bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It has a clamping voltage of 29.2V and a leakage current of 1uA. Operating temperature range is -55°C to 150°C. The device can handle a maximum surge current of 100A and a peak pulse power of 600W. It is available in a bulk packaging quantity of 2000.
Vishay SMBJ18CA-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 29.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.
