The SMBJ20A-E3/1 is a unidirectional Zener diode with a reverse breakdown voltage of 22.2V and a maximum operating temperature of 150°C. It has a maximum surge current of 100A and a peak pulse power of 600W. The diode is packaged in a DO-214AA case and is suitable for surface mount applications. The SMBJ20A-E3/1 has a leakage current of 1uA and an operating supply voltage of 20V. It is available in a bulk packaging quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 32.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 18.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |