The SMBJ20A-E3/55 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 32.4V and a peak pulse power of 600W. It operates within a temperature range of -55°C to 150°C and is available in a DO-214AA package. The device is RoHS compliant and suitable for use in applications requiring surge current up to 100A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |