Vishay SMBJ20AE3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 32.4V |
| Leakage Current | 1nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ20AE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
