Dio Tvs Vwm 20V 600W Bidir Smb Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBJ20CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ20CA technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 32.4V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 18.5A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| Width | 3.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SMBJ20CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.