The SMBJ22A/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 35.5V and a maximum operating temperature of 150°C. It has a maximum surge current of 100A and a peak pulse power of 600W. The device is packaged in a DO-214AA package and is designed for surface mount applications. It has a reverse breakdown voltage of 24.4V and a reverse standoff voltage of 22V, with a leakage current of 1uA.
Vishay SMBJ22A/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 35.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Packaging | Bulk |
| Peak Pulse Current | 16.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.