The SMBJ22A/55 is a unidirectional transient voltage suppressor with a clamping voltage of 35.5V and a maximum surge current of 100A. It operates over a temperature range of -55°C to 150°C and is packaged in the DO-214AA case. The device is designed to handle peak pulse power of up to 600W.
Sign in to ask questions about the Vishay SMBJ22A/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ22A/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ22A/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
