The SMBJ22AHE3/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA SMD/SMT package. It has a maximum operating temperature range of -55°C to 150°C and can handle a maximum surge current of 100A. The device is rated for a peak pulse power of 600W and has a clamping voltage of 35.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBJ22AHE3/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ22AHE3/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
