The SMBJ22CA/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case for surface mount applications. It can withstand a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 35.5V and a peak pulse power of 600W. It can handle a maximum surge current of 100A and is designed for use with an operating supply voltage of 22V.
Vishay SMBJ22CA/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.