The SMBJ22CA/5 is a surface mount transient voltage suppressor from Vishay, featuring a DO-214AA package and operating over a temperature range of -55°C to 150°C. It has a reverse breakdown voltage of 24.4V and a clamping voltage of 35.5V. The device can handle a maximum surge current of 100A and a peak pulse power of 600W. It is not RoHS compliant.
Vishay SMBJ22CA/5 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 35.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.