The SMBJ22CA-E3/51 is a surface mount Zener diode from Vishay with a clamping voltage of 35.5V and a leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 100A. The diode is available in a DO-214AA package and is RoHS compliant. It is a single-element device with a bidirectional polarity and a maximum operating voltage of 22V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 35.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 16.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |