
The SMBJ22CAHE3/2C is a bidirectional Zener diode with a clamping voltage of 35.5V and a maximum operating temperature of 150°C. It is available in a DO-214AA package and is rated for a maximum surge current of 100A. The device is suitable for surface mount applications and is packaged on a tape and reel. The SMBJ22CAHE3/2C is designed to operate within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |