The SMBJ26A/5 is a unidirectional Zener diode with a clamping voltage of 42.1V and a maximum operating temperature of 150°C. It is packaged in a DO-214AA case and is available in quantities of 3200 per reel. The diode can withstand a peak pulse power of 600W and has a maximum surge current of 100A. It operates within a temperature range of -55°C to 150°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |