The SMBJ26A/55 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 42.1V and a maximum operating temperature of 150°C. It is packaged in a DO-214AA package and is available in quantities of 3200 per reel. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. Operating supply voltage is 26V and the minimum operating temperature is -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |