The SMBJ26A-E3/2 is a unidirectional transient voltage suppressor from Vishay, packaged in an SMB surface mount package. It has a maximum operating temperature range of -55°C to 150°C and a reverse breakdown voltage of 28.9V. The device can handle a peak pulse power of 600W and a peak pulse current of 14.3A. It has a leakage current of 1uA and a clamping voltage of 42.1V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Clamping Voltage | 42.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS | Not Compliant |