The SMBJ26AHE3/2C is a unidirectional Zener diode with a clamping voltage of 42.1V. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 100A. This SMD device is available in a package quantity of 750 per reel. The SMBJ26AHE3/2C has a peak pulse power rating of 600W and is suitable for use in high-power applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |