
The SMBJ28/52 is a unidirectional transient voltage suppressor from Vishay, rated for 50V clamping voltage and 100A maximum surge current. It operates over a temperature range of -55°C to 150°C and can handle peak pulse power of up to 600W. The device is packaged in a DO-214AA case and is available in quantities of 750 per reel.
Sign in to ask questions about the Vishay SMBJ28/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ28/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ28/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.