The SMBJ28/55 transient voltage suppressor is a unidirectional device with a clamping voltage of 50V and a maximum operating temperature of 150°C. It can withstand a maximum surge current of 100A and a peak pulse power of 600W. The device is packaged in a DO-214AA case and is available in tape and reel packaging with 3200 units per package.
Sign in to ask questions about the Vishay SMBJ28/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ28/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ28/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.