The SMBJ28AHE3/55 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 45.4V and a maximum surge current of 100A. It operates within a temperature range of -55°C to 150°C and has a peak pulse power of 600W. The device is available in a DO-214AA package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |