The SMBJ30A/5 is a unidirectional transient voltage suppressor with a clamping voltage of 48.4V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AA case for surface mount applications. The device is not RoHS compliant, but is available on tape and reel for easy handling.
Vishay SMBJ30A/5 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.