The SMBJ30A/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case, rated for operating temperatures between -55°C and 150°C. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The device is designed to clamp voltage at 48.4V and is available in quantities of 3200 per reel.
Vishay SMBJ30A/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.