The SMBJ30A-E3/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA SMD/SMT package. It operates over a temperature range of -55°C to 150°C and has a maximum operating voltage of 30V. The device can handle a maximum surge current of 100A and a peak pulse power of 600W. It is available in a bulk packaging quantity of 2000 units.
Vishay SMBJ30A-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.