The SMBJ30A-E3/2C is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AA case, with a clamping voltage of 48.4V and a maximum operating temperature of 150°C. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The device is RoHS compliant and available in quantities of 750 per reel. It is designed to operate over a temperature range of -55°C to 150°C.
Vishay SMBJ30A-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.