The SMBJ30CA-E3/1 is a unidirectional surge protection diode with a clamping voltage of 48.4V, operating within a temperature range of -55°C to 150°C. It has a peak pulse power rating of 600W and a maximum surge current of 100A. The diode is packaged in a DO-214AA case and is available in quantities of 2000 in bulk packaging. It is suitable for surface mount applications.
Vishay SMBJ30CA-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.