The SMBJ30CAHE3/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can handle peak pulse power of up to 600W and has a clamping voltage of 48.4V. The device operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 100A. It is available in tape and reel packaging with 3200 units per reel.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ30CAHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.