The SMBJ33A-E3/2C is a surface mount transient voltage suppressor from Vishay with a maximum operating temperature of 150°C and a maximum surge current of 100A. It has a clamping voltage of 53.3V and a reverse breakdown voltage of 36.7V. The device is packaged in a DO-214AA package and is available in quantities of 750 per reel. It is RoHS compliant and suitable for use in high-temperature applications.
Vishay SMBJ33A-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional, Unidirectional |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
