The SMBJ33A-H3/52 is a unidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 53.3V and a reverse breakdown voltage of 36.7V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in an SMB case and is available in tape and reel packaging for surface mount applications.
Vishay SMBJ33A-H3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 53.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS | Not Compliant |
No datasheet is available for this part.