
The SMBJ33CA/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It has a clamping voltage of 53.3V and can withstand a maximum operating temperature of 150°C. The device can handle a maximum surge current of 100A and a peak pulse power of 600W. It is available in a tape and reel packaging format with 3200 units per package.
Vishay SMBJ33CA/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ33CA/55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
