
The SMBJ33CAHE3/55 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case and available in tape and reel quantities of 3200. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The device operates over a temperature range of -55°C to 150°C and has a clamping voltage of 53.3V. It is suitable for surface mount applications and is part of the SMBJ series.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
