
The SMBJ36A-52 is a unidirectional Zener diode from Vishay with a clamping voltage of 58.1V and a reverse breakdown voltage of 40V. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum surge current of 10.3A and a peak pulse power of 600W. It is available in a DO-214AA surface mount package with a packaging quantity of 750 units per reel.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ36A-52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 58.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.3A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.