The SMBJ36A-E3/1 is a unidirectional Zener diode with a clamping voltage of 58.1V and a maximum operating temperature of 150°C. It is available in a DO-214AA package, suitable for surface mount applications. The diode can withstand a maximum surge current of 100A and a peak pulse power of 600W. Operating supply voltage is 36V, with a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ36A-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.