The SMBJ36A-E3/2C is a unidirectional Zener diode with a clamping voltage of 58.1V and a maximum operating temperature of 150°C. It has a maximum surge current of 100A and a peak pulse power of 600W. The diode is packaged in a DO-214AA surface mount package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C and has a reverse breakdown voltage of 40V.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ36A-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 58.1V |
| Current | 10.3A |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional, Unidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Voltage | 36V |
| RoHS | Compliant |
No datasheet is available for this part.