The SMBJ36A-E3/51 is a unidirectional Zener diode from Vishay, packaged in a DO-214AA surface mount package. It has a maximum operating temperature range of -55°C to 150°C and a maximum surge current of 100A. The device has a clamping voltage of 58.1V and a peak pulse power of 600W. The SMBJ36A-E3/51 has a leakage current of 1uA and a reverse breakdown voltage of 40V. It is available in a bulk packaging quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ36A-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 58.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS | Compliant |
No datasheet is available for this part.