The SMBJ36AHE3/2C is a unidirectional surge protection diode from Vishay, operating within a temperature range of -55°C to 150°C. It features a clamping voltage of 58.1V and a peak pulse power of 600W. The diode is available in a DO-214AA package, suitable for surface mount applications, and is supplied in tape and reel packaging with 750 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |