The SMBJ36CA/55 is a DO-214AA packaged bidirectional transient voltage suppressor from Vishay. It has a clamping voltage of 58.1V and can withstand a maximum surge current of 100A. The device operates over a temperature range of -55°C to 150°C and is available in quantities of 3200 per reel. It is designed to handle peak pulse power of up to 600W.
Vishay SMBJ36CA/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.