The SMBJ36CA-E3/51 is a surface mount bidirectional transient voltage suppressor from Vishay, featuring a DO-214AA package and operating over a temperature range of -55°C to 150°C. It has a clamping voltage of 58.1V and a maximum surge current of 100A. The device is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in bulk packaging with 2000 units per package.
Vishay SMBJ36CA-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 58.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS | Compliant |
No datasheet is available for this part.