The SMBJ40A-E3/51 is a surface mount transient voltage suppressor from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a clamping voltage of 64.5V and a leakage current of 1uA. The device is unidirectional and has a peak pulse power of 600W. It is available in a DO-214AA package and is suitable for surface mount applications.
Vishay SMBJ40A-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.