The SMBJ40A-E3/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA SMD/SMT package. It can handle peak pulse power of up to 600W and has a maximum operating temperature range of -55°C to 150°C. The device is rated for 40V operating supply voltage and 9.3A maximum surge current. It is available in tape and reel packaging with 3200 units per package.
Vishay SMBJ40A-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.