The SMBJ40CA/1 is a surface mount bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 64.5V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 100A. The device is packaged in a DO-214AA case and is suitable for use in applications where a high level of reliability is required.
Vishay SMBJ40CA/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Packaging | Bulk |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.