The SMBJ40CA-E3/1 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 64.5V and a peak pulse power rating of 600W. It is available in a DO-214AA package, suitable for surface mount applications, and operates over a temperature range of -55°C to 150°C. The device is rated for a maximum surge current of 100A and an operating supply voltage of 40V.
Vishay SMBJ40CA-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.