The SMBJ43CA/1 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 69.4V and a maximum operating temperature of 150°C. It is packaged in a DO-214AA package and is suitable for surface mount applications. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is available in bulk packaging.
Vishay SMBJ43CA/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 69.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.