The SMBJ43CA/55 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 69.4V and a maximum operating temperature of 150°C. It is available in a DO-214AA package, with a maximum surge current of 100A and a peak pulse power of 600W. The device is suitable for use in applications where a high level of electrical protection is required, and is packaged in tape and reel quantities of 3200.
Vishay SMBJ43CA/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 69.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.