The SMBJ43CA-E3/51 is a single-channel, surface-mount zener diode from Vishay with a clamping voltage of 69.4V and a reverse breakdown voltage of 47.8V. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The device operates over a temperature range of -55°C to 150°C and has a leakage current of 1uA. The SMBJ43CA-E3/51 is available in a DO-214AA package in bulk quantities of 2000.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 69.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS | Compliant |